
- Manufacturer
- MFR.Part #
- 549CBEC002403BCG
- JLCPCB Part #
- C17684513
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 127mA SMD5032-8P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD5032-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 127mA |

* Images are for reference only
549CBEC002403BCG
Extended- Manufacturer
- MFR.Part #
- 549CBEC002403BCG
- JLCPCB Part #
- C17684513
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 127mA SMD5032-8P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 549CBEC002403BCG
- JLCPCB Part #
- C17684513
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 127mA SMD5032-8P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
549CBEC002403BCG Specifications
549CBEC002403BCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD5032-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 127mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 549CBEC002403BCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

549CBEC002403BCG Documents
549CBEC002403BCG datasheets or manufacturer documentation.
Datasheet: 549CBEC002403BCG Datasheet (PDF)
549CBEC002403BCG Schematic Symbol & PCB Footprint
The 549CBEC002403BCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.