Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Image Sensors
  6. OVM7692-RAAA
OVM7692-RAAA - 1
OVM7692-RAAA - 2
OVM7692-RAAA - 3
Extended1/3
* Images are for reference only
OVM7692-RAAA
Attributes
Value
Manufacturer
OmniVision Technologies
MFR.Part #
OVM7692-RAAA
JLCPCB Part #
C17682866
Package
CSP-25
Description
-30℃~+70℃ 1.75umx1.75um 640Hx480V CMOS Image Sensor On-chip defect repair、On-chip image signal processing、Regional image control、On-chip noise reduction CSP-25 Image Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Image Sensors
ManufacturerOmniVision Technologies
PackageCSP-25
Optical Format(inch)1/13
Operating Temperature-30℃~+70℃
Frame Rate(fps)30、60
Length3.179mm
Sensor TypeCMOS Image Sensor
Pixel Size1.75umx1.75um
Height2.6mm
FeaturesOn-chip defect repair、On-chip image signal processing、Regional image control、On-chip noise reduction
Width2.815mm
Dynamic Range66dB
Active Pixel Array640Hx480V
Signal-to-Noise Ratio38dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Image Sensors
  6. OVM7692-RAAA
OVM7692-RAAA

* Images are for reference only

OVM7692-RAAA

Extended
Manufacturer

OmniVision Technologies

MFR.Part #
OVM7692-RAAA
JLCPCB Part #
C17682866
Package
CSP-25
Description
-30℃~+70℃ 1.75umx1.75um 640Hx480V CMOS Image Sensor On-chip defect repair、On-chip image signal processing、Regional image control、On-chip noise reduction CSP-25 Image Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OVM7692-RAAA

* Images are for reference only

OVM7692-RAAA
Extended
Manufacturer

OmniVision Technologies

MFR.Part #
OVM7692-RAAA
JLCPCB Part #
C17682866
Package
CSP-25
Description
-30℃~+70℃ 1.75umx1.75um 640Hx480V CMOS Image Sensor On-chip defect repair、On-chip image signal processing、Regional image control、On-chip noise reduction CSP-25 Image Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OVM7692-RAAA Specifications

OVM7692-RAAA technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Image Sensors
ManufacturerOmniVision Technologies
PackageCSP-25
Optical Format(inch)1/13
Operating Temperature-30℃~+70℃
Frame Rate(fps)30、60
Length3.179mm
Sensor TypeCMOS Image Sensor
Pixel Size1.75umx1.75um
Height2.6mm
FeaturesOn-chip defect repair、On-chip image signal processing、Regional image control、On-chip noise reduction
Width2.815mm
Dynamic Range66dB
Active Pixel Array640Hx480V
Signal-to-Noise Ratio38dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVM7692-RAAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OVM7692-RAAA Documents

OVM7692-RAAA datasheets or manufacturer documentation.

Datasheet: OVM7692-RAAA Datasheet (PDF)

OVM7692-RAAA Schematic Symbol & PCB Footprint

The OVM7692-RAAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.