
- Manufacturer
- MFR.Part #
- 160D120
- JLCPCB Part #
- C17681707
- Package
- Plugin-8P,35.1x25.4mm
- Description
- 115V、230V 2 2kV 60V、120V 8mA、16mA Single, Multi-tap 插件-8P,35.1x25.4mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-8P,35.1x25.4mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 8mA、16mA | |
| Secondary Side Voltage | 60V、120V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | Single, Multi-tap | |
| Primary Winding(s) | 2 |

* Images are for reference only
160D120
Extended- Manufacturer
- MFR.Part #
- 160D120
- JLCPCB Part #
- C17681707
- Package
- Plugin-8P,35.1x25.4mm
- Description
- 115V、230V 2 2kV 60V、120V 8mA、16mA Single, Multi-tap 插件-8P,35.1x25.4mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 160D120
- JLCPCB Part #
- C17681707
- Package
- Plugin-8P,35.1x25.4mm
- Description
- 115V、230V 2 2kV 60V、120V 8mA、16mA Single, Multi-tap 插件-8P,35.1x25.4mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
160D120 Specifications
160D120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-8P,35.1x25.4mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 8mA、16mA | |
| Secondary Side Voltage | 60V、120V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | Single, Multi-tap | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 160D120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

160D120 Documents
160D120 datasheets or manufacturer documentation.
Datasheet: 160D120 Datasheet (PDF)
160D120 Schematic Symbol & PCB Footprint
The 160D120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.