


- Manufacturer
- MFR.Part #
- RUH40140M
- JLCPCB Part #
- C176815
- Package
- PDFN-8(5.8x4.9)
- Description
- 1 N-channel 1.58nF 126W 140A 2.5mΩ@4.5V 3.62nF 3V 40V 58pF 59nC@10V PDFN-8(5.8x4.9) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shenzhen ruichips Semicon | |
| Package | PDFN-8(5.8x4.9) | |
| Input Capacitance(Ciss) | 3.62nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 59nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| Current - Continuous Drain(Id) | 140A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.58nF | |
| Pd - Power Dissipation | 126W | |
| RDS(on) | 2.5mΩ@4.5V |

* Images are for reference only
RUH40140M
Extended- Manufacturer
- MFR.Part #
- RUH40140M
- JLCPCB Part #
- C176815
- Package
- PDFN-8(5.8x4.9)
- Description
- 1 N-channel 1.58nF 126W 140A 2.5mΩ@4.5V 3.62nF 3V 40V 58pF 59nC@10V PDFN-8(5.8x4.9) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RUH40140M
- JLCPCB Part #
- C176815
- Package
- PDFN-8(5.8x4.9)
- Description
- 1 N-channel 1.58nF 126W 140A 2.5mΩ@4.5V 3.62nF 3V 40V 58pF 59nC@10V PDFN-8(5.8x4.9) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RUH40140M Specifications
RUH40140M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shenzhen ruichips Semicon | |
| Package | PDFN-8(5.8x4.9) | |
| Input Capacitance(Ciss) | 3.62nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 59nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| Current - Continuous Drain(Id) | 140A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.58nF | |
| Pd - Power Dissipation | 126W | |
| RDS(on) | 2.5mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RUH40140M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RUH40140M Documents
RUH40140M datasheets or manufacturer documentation.
Datasheet: RUH40140M Datasheet (PDF)
RUH40140M Schematic Symbol & PCB Footprint
The RUH40140M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.