CDEP134NP-6R0MC-HT
Extended
* Images are for reference only
CDEP134NP-6R0MC-HT
Attributes
Value
Manufacturer
MFR.Part #
CDEP134NP-6R0MC-HT
JLCPCB Part #
C17680924
Package
SMD-3P,13.5x13.5mm
Description
18.4mΩ 6.5A 6uH 9.6A ±20% SMD-3P,13.5x13.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackageSMD-3P,13.5x13.5mm
Current - Saturation(Isat)9.6A
Inductance6uH
Tolerance±20%
Current Rating6.5A
DC Resistance(DCR)18.4mΩ