
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.6V~3.6V | |
| Output Current | -100uA、100uA、8mA | |
| Quiescent Current | 150uA | |
| Features | Low-power standby、Adaptive switching frequency、Digital control | |
| Switching Frequency | 100kHz | |
| Output Voltage | -10.4V~-9.6V、5V~5.2V、14.4V~15.6V | |
| Energy Efficiency | 80% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM8830ARU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.6V~3.6V | |
| Output Current | -100uA、100uA、8mA | |
| Quiescent Current | 150uA | |
| Features | Low-power standby、Adaptive switching frequency、Digital control | |
| Switching Frequency | 100kHz | |
| Output Voltage | -10.4V~-9.6V、5V~5.2V、14.4V~15.6V | |
| Energy Efficiency | 80% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM8830ARU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM8830ARU datasheets or manufacturer documentation.
Datasheet: ADM8830ARU Datasheet (PDF)
The ADM8830ARU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.