Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI20I12MHXUMA1
1EDI20I12MHXUMA1
Extended
* Images are for reference only
1EDI20I12MHXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDI20I12MHXUMA1
JLCPCB Part #
C17677631
Package
SOIC-8-300mil
Description
-40℃~+150℃@(Tj) 1 10ns 9ns SOIC-8-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8-300mil
Operating Temperature-40℃~+150℃@(Tj)
Rise Time10ns
Number of Drivers1
Fall Time9ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI20I12MHXUMA1
1EDI20I12MHXUMA1

* Images are for reference only

1EDI20I12MHXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI20I12MHXUMA1
JLCPCB Part #
C17677631
Package
SOIC-8-300mil
Description
-40℃~+150℃@(Tj) 1 10ns 9ns SOIC-8-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI20I12MHXUMA1

* Images are for reference only

1EDI20I12MHXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI20I12MHXUMA1
JLCPCB Part #
C17677631
Package
SOIC-8-300mil
Description
-40℃~+150℃@(Tj) 1 10ns 9ns SOIC-8-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI20I12MHXUMA1 Specifications

1EDI20I12MHXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8-300mil
Operating Temperature-40℃~+150℃@(Tj)
Rise Time10ns
Number of Drivers1
Fall Time9ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDI20I12MHXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDI20I12MHXUMA1 Documents

1EDI20I12MHXUMA1 datasheets or manufacturer documentation.

1EDI20I12MHXUMA1 Schematic Symbol & PCB Footprint

The 1EDI20I12MHXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.