
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 5V~12V | |
| Features | Temperature compensation | |
| Sensing Range | 135mm~155mm | |
| Current - Supply | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W2DN-02A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 5V~12V | |
| Features | Temperature compensation | |
| Sensing Range | 135mm~155mm | |
| Current - Supply | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W2DN-02A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The W2DN-02A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.