
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 32 | |
| Memory Type | RAM | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 300nA | |
| Wiper resistance | 600Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL90460TIH527-TK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 32 | |
| Memory Type | RAM | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 300nA | |
| Wiper resistance | 600Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL90460TIH527-TK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL90460TIH527-TK datasheets or manufacturer documentation.
Datasheet: ISL90460TIH527-TK Datasheet (PDF)
The ISL90460TIH527-TK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.