
- Manufacturer
- MFR.Part #
- J308 TO-92 3L ROHS
- JLCPCB Part #
- C17673775
- Package
- TO-92
- Description
- -55℃~+150℃ 1 N-channel 1.9pF 12mA 1V 25V 350mW 35Ω 4pF N-Channel TO-92 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 4pF | |
| Drain Current (Idss) | 12mA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 1.9pF | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 35Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 1V |

* Images are for reference only
J308 TO-92 3L ROHS
Extended- Manufacturer
- MFR.Part #
- J308 TO-92 3L ROHS
- JLCPCB Part #
- C17673775
- Package
- TO-92
- Description
- -55℃~+150℃ 1 N-channel 1.9pF 12mA 1V 25V 350mW 35Ω 4pF N-Channel TO-92 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- J308 TO-92 3L ROHS
- JLCPCB Part #
- C17673775
- Package
- TO-92
- Description
- -55℃~+150℃ 1 N-channel 1.9pF 12mA 1V 25V 350mW 35Ω 4pF N-Channel TO-92 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J308 TO-92 3L ROHS Specifications
J308 TO-92 3L ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 4pF | |
| Drain Current (Idss) | 12mA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 1.9pF | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 35Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J308 TO-92 3L ROHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J308 TO-92 3L ROHS Documents
J308 TO-92 3L ROHS datasheets or manufacturer documentation.
Datasheet: J308 TO-92 3L ROHS Datasheet (PDF)
J308 TO-92 3L ROHS Schematic Symbol & PCB Footprint
The J308 TO-92 3L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.