
- Manufacturer
- MFR.Part #
- 5682232121F
- JLCPCB Part #
- C17673125
- Package
- Plugin
- Description
- 29mcd、50mcd 2V、2.1V 30mA 45° 565nm、635nm Red, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 45° | |
| Forward Current | 30mA | |
| Luminous Intensity | 29mcd、50mcd | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | 2V、2.1V | |
| Peak Wavelength | 565nm、635nm |

* Images are for reference only
5682232121F
Extended- Manufacturer
- MFR.Part #
- 5682232121F
- JLCPCB Part #
- C17673125
- Package
- Plugin
- Description
- 29mcd、50mcd 2V、2.1V 30mA 45° 565nm、635nm Red, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5682232121F
- JLCPCB Part #
- C17673125
- Package
- Plugin
- Description
- 29mcd、50mcd 2V、2.1V 30mA 45° 565nm、635nm Red, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5682232121F Specifications
5682232121F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 45° | |
| Forward Current | 30mA | |
| Luminous Intensity | 29mcd、50mcd | |
| Illumination Color | Red, Emerald Green | |
| Voltage - Forward(Vf) | 2V、2.1V | |
| Peak Wavelength | 565nm、635nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5682232121F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5682232121F Documents
5682232121F datasheets or manufacturer documentation.
Datasheet: 5682232121F Datasheet (PDF)
5682232121F Schematic Symbol & PCB Footprint
The 5682232121F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.