Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SIC1181KQ
SIC1181KQ
Extended
* Images are for reference only
SIC1181KQ
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
SIC1181KQ
JLCPCB Part #
C17673053
Package
-
Description
-40℃~+125℃ 1 447ns 475ns 7.3A 7.8A IGBT、MOSFET - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
Package-
Operating Temperature-40℃~+125℃
Current - Output High(IOH)7.8A
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time447ns
Rise Time475ns
Voltage - Supply4.75V~5.25V
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection
Current - Output Low(IOL)7.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SIC1181KQ
SIC1181KQ

* Images are for reference only

SIC1181KQ

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
SIC1181KQ
JLCPCB Part #
C17673053
Package
-
Description
-40℃~+125℃ 1 447ns 475ns 7.3A 7.8A IGBT、MOSFET - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIC1181KQ

* Images are for reference only

SIC1181KQ
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
SIC1181KQ
JLCPCB Part #
C17673053
Package
-
Description
-40℃~+125℃ 1 447ns 475ns 7.3A 7.8A IGBT、MOSFET - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIC1181KQ Specifications

SIC1181KQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
Package-
Operating Temperature-40℃~+125℃
Current - Output High(IOH)7.8A
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time447ns
Rise Time475ns
Voltage - Supply4.75V~5.25V
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection
Current - Output Low(IOL)7.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIC1181KQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SIC1181KQ Documents

SIC1181KQ datasheets or manufacturer documentation.

Datasheet: SIC1181KQ Datasheet (PDF)

SIC1181KQ Schematic Symbol & PCB Footprint

The SIC1181KQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.