
- Manufacturer
- MFR.Part #
- CDR-07-TS
- JLCPCB Part #
- C17672658
- Package
- Plugin
- Description
- -25℃~+85℃ 1 11.9mm 1x7P 2.54mm 2.5A 250V 6.7mm 7 7P Black Copper alloy PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | ADAM TECH | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 2.5A | |
| Pins Structure | 1x7P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.7mm | |
| Contact Plating | Tin | |
| Number of Pins | 7P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 11.9mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 7 |

* Images are for reference only
CDR-07-TS
Extended- Manufacturer
- MFR.Part #
- CDR-07-TS
- JLCPCB Part #
- C17672658
- Package
- Plugin
- Description
- -25℃~+85℃ 1 11.9mm 1x7P 2.54mm 2.5A 250V 6.7mm 7 7P Black Copper alloy PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDR-07-TS
- JLCPCB Part #
- C17672658
- Package
- Plugin
- Description
- -25℃~+85℃ 1 11.9mm 1x7P 2.54mm 2.5A 250V 6.7mm 7 7P Black Copper alloy PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDR-07-TS Specifications
CDR-07-TS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | ADAM TECH | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 2.5A | |
| Pins Structure | 1x7P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.7mm | |
| Contact Plating | Tin | |
| Number of Pins | 7P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 11.9mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 7 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDR-07-TS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDR-07-TS Documents
CDR-07-TS datasheets or manufacturer documentation.
Datasheet: CDR-07-TS Datasheet (PDF)
CDR-07-TS Schematic Symbol & PCB Footprint
The CDR-07-TS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.