Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. MX34R32HF4T
MX34R32HF4T - 1
MX34R32HF4T - 2
MX34R32HF4T - 3
Extended1/3
* Images are for reference only
MX34R32HF4T
Attributes
Value
Manufacturer
JAE Electronics
MFR.Part #
MX34R32HF4T
JLCPCB Part #
C17671146
Package
SMD
Description
-40℃~+85℃ 13.8mm 2 2.2mm 23.55mm 2x16P 32P 3A 3mm 45.7mm Black Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Number of Rows2
ColorBlack
Current Rating3A
Pins Structure2x16P
Row Spacing3mm
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board23.55mm
X-Length of Bottom Edge on Board (Spacing Line)45.7mm
Contact PlatingTin
Number of Pins32P
Pitch2.2mm
Contact MaterialCopper alloy
Z-Height of the Board13.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. MX34R32HF4T
MX34R32HF4T

* Images are for reference only

MX34R32HF4T

Extended
Manufacturer

JAE Electronics

MFR.Part #
MX34R32HF4T
JLCPCB Part #
C17671146
Package
SMD
Description
-40℃~+85℃ 13.8mm 2 2.2mm 23.55mm 2x16P 32P 3A 3mm 45.7mm Black Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX34R32HF4T

* Images are for reference only

MX34R32HF4T
Extended
Manufacturer

JAE Electronics

MFR.Part #
MX34R32HF4T
JLCPCB Part #
C17671146
Package
SMD
Description
-40℃~+85℃ 13.8mm 2 2.2mm 23.55mm 2x16P 32P 3A 3mm 45.7mm Black Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX34R32HF4T Specifications

MX34R32HF4T technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Number of Rows2
ColorBlack
Current Rating3A
Pins Structure2x16P
Row Spacing3mm
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board23.55mm
X-Length of Bottom Edge on Board (Spacing Line)45.7mm
Contact PlatingTin
Number of Pins32P
Pitch2.2mm
Contact MaterialCopper alloy
Z-Height of the Board13.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX34R32HF4T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX34R32HF4T Documents

MX34R32HF4T datasheets or manufacturer documentation.

Datasheet: MX34R32HF4T Datasheet (PDF)

MX34R32HF4T Schematic Symbol & PCB Footprint

The MX34R32HF4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.