
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Tempo Communications | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 3.3V、4V、5V | |
| Sampling Rate | 192kHz | |
| Features | Multi-channel audio | |
| Interface | HDA、S/PDIF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STAC9200X5TAEB1XR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Tempo Communications | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 3.3V、4V、5V | |
| Sampling Rate | 192kHz | |
| Features | Multi-channel audio | |
| Interface | HDA、S/PDIF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STAC9200X5TAEB1XR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STAC9200X5TAEB1XR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.