
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | DIP-8 | |
| High level Delay Time | 700ns | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | DC | |
| Number of Channels | 1 | |
| Voltage - Supply | 10V~30V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input threshold current | 5mA | |
| Low level Delay Time | 700ns | |
| CMTI(kV/us) | 25kV/us | |
| Voltage - Forward(Vf) | 1.55V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP351H(F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | DIP-8 | |
| High level Delay Time | 700ns | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | DC | |
| Number of Channels | 1 | |
| Voltage - Supply | 10V~30V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input threshold current | 5mA | |
| Low level Delay Time | 700ns | |
| CMTI(kV/us) | 25kV/us | |
| Voltage - Forward(Vf) | 1.55V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP351H(F). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLP351H(F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.