
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP-6 | |
| Number of Channels | 1 | |
| Frequency - Switching | 550kHz~750kHz | |
| Voltage - Input(DC) | 5.5V~48V | |
| Output Current | 700mA | |
| Dimming | Analog、PWM | |
| Topology | Buck | |
| Output Voltage | 3.3V~36V | |
| Operating temperature | -40℃~+71℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LEDD10_24-700P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP-6 | |
| Number of Channels | 1 | |
| Frequency - Switching | 550kHz~750kHz | |
| Voltage - Input(DC) | 5.5V~48V | |
| Output Current | 700mA | |
| Dimming | Analog、PWM | |
| Topology | Buck | |
| Output Voltage | 3.3V~36V | |
| Operating temperature | -40℃~+71℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LEDD10_24-700P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LEDD10_24-700P datasheets or manufacturer documentation.
Datasheet: LEDD10_24-700P Datasheet (PDF)
The LEDD10_24-700P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.