
- Manufacturer
- MFR.Part #
- LP5137MT3R3
- JLCPCB Part #
- C17666474
- Package
- SMD,13x9.4mm
- Description
- 15mΩ 3.3uH 6.5A ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | SMD,13x9.4mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 6.5A | |
| DC Resistance(DCR) | 15mΩ |

* Images are for reference only
LP5137MT3R3
Extended- Manufacturer
- MFR.Part #
- LP5137MT3R3
- JLCPCB Part #
- C17666474
- Package
- SMD,13x9.4mm
- Description
- 15mΩ 3.3uH 6.5A ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LP5137MT3R3
- JLCPCB Part #
- C17666474
- Package
- SMD,13x9.4mm
- Description
- 15mΩ 3.3uH 6.5A ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP5137MT3R3 Specifications
LP5137MT3R3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | SMD,13x9.4mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 6.5A | |
| DC Resistance(DCR) | 15mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5137MT3R3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP5137MT3R3 Documents
LP5137MT3R3 datasheets or manufacturer documentation.
Datasheet: LP5137MT3R3 Datasheet (PDF)
LP5137MT3R3 Schematic Symbol & PCB Footprint
The LP5137MT3R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.