13-0625-51
Extended
* Images are for reference only
13-0625-51
Attributes
Value
MFR.Part #
13-0625-51
JLCPCB Part #
C17665213
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 13P 1x13P 2.54mm 2.79mm 2.92mm 2A 4.06mm Black Brass Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAries Electronics, Inc.
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height2.79mm
Length of End Connection Pin4.06mm
ColorBlack
Contact PlatingGold
Number of Pins13P
Current Rating2A
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x13P
Mounting TypeThrough Hole
Length of Mating Pin2.92mm