
- Manufacturer
- MFR.Part #
- MAX6721UTRGD3
- JLCPCB Part #
- C17664290
- Package
- -
- Description
- -40℃~+85℃@(TA) 2 280ms 800mV~5.5V Active Low Voltage monitor - Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 280ms | |
| Voltage - Supply | 800mV~5.5V | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX6721UTRGD3
Extended- Manufacturer
- MFR.Part #
- MAX6721UTRGD3
- JLCPCB Part #
- C17664290
- Package
- -
- Description
- -40℃~+85℃@(TA) 2 280ms 800mV~5.5V Active Low Voltage monitor - Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6721UTRGD3
- JLCPCB Part #
- C17664290
- Package
- -
- Description
- -40℃~+85℃@(TA) 2 280ms 800mV~5.5V Active Low Voltage monitor - Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6721UTRGD3 Specifications
MAX6721UTRGD3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 280ms | |
| Voltage - Supply | 800mV~5.5V | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6721UTRGD3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6721UTRGD3 Documents
MAX6721UTRGD3 datasheets or manufacturer documentation.
Datasheet: MAX6721UTRGD3 Datasheet (PDF)
MAX6721UTRGD3 Schematic Symbol & PCB Footprint
The MAX6721UTRGD3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.