Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 160G40
160G40
Extended
* Images are for reference only
160G40
Attributes
Value
Manufacturer
Hammond
MFR.Part #
160G40
JLCPCB Part #
C17662416
Package
Plugin-8P,49.3x36.6mm
Description
115V、230V 2 20V、40V 250mA、500mA 2kV 48mm Single, Multi-tap 插件-8P,49.3x36.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackagePlugin-8P,49.3x36.6mm
Primary Side Voltage115V、230V
Output Current250mA、500mA
Secondary Side Voltage20V、40V
Isolation Voltage(Vrms)2kV
Secondary WindingSingle, Multi-tap
Height48mm
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 160G40
160G40

* Images are for reference only

160G40

Extended
Manufacturer

Hammond

MFR.Part #
160G40
JLCPCB Part #
C17662416
Package
Plugin-8P,49.3x36.6mm
Description
115V、230V 2 20V、40V 250mA、500mA 2kV 48mm Single, Multi-tap 插件-8P,49.3x36.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

160G40

* Images are for reference only

160G40
Extended
Manufacturer

Hammond

MFR.Part #
160G40
JLCPCB Part #
C17662416
Package
Plugin-8P,49.3x36.6mm
Description
115V、230V 2 20V、40V 250mA、500mA 2kV 48mm Single, Multi-tap 插件-8P,49.3x36.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

160G40 Specifications

160G40 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackagePlugin-8P,49.3x36.6mm
Primary Side Voltage115V、230V
Output Current250mA、500mA
Secondary Side Voltage20V、40V
Isolation Voltage(Vrms)2kV
Secondary WindingSingle, Multi-tap
Height48mm
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 160G40. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

160G40 Documents

160G40 datasheets or manufacturer documentation.

Datasheet: 160G40 Datasheet (PDF)

160G40 Schematic Symbol & PCB Footprint

The 160G40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.