
- Manufacturer
- MFR.Part #
- 0351500604
- JLCPCB Part #
- C17660970
- Package
- P=7.3mm
- Description
- 2 7.3mm 7.8mm P=7.3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=7.3mm | |
| Number of Rows | 2 | |
| Pitch | 7.3mm | |
| Row Spacing | 7.8mm |

* Images are for reference only
0351500604
Extended- Manufacturer
- MFR.Part #
- 0351500604
- JLCPCB Part #
- C17660970
- Package
- P=7.3mm
- Description
- 2 7.3mm 7.8mm P=7.3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0351500604
- JLCPCB Part #
- C17660970
- Package
- P=7.3mm
- Description
- 2 7.3mm 7.8mm P=7.3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0351500604 Specifications
0351500604 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=7.3mm | |
| Number of Rows | 2 | |
| Pitch | 7.3mm | |
| Row Spacing | 7.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0351500604. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0351500604 Documents
0351500604 datasheets or manufacturer documentation.
0351500604 Schematic Symbol & PCB Footprint
The 0351500604 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.