
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 588nm | |
| Test Current | 1.5A | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Amber |

* Images are for reference only
XPEBAM-L1-0000-00B02
Extended- Manufacturer
- MFR.Part #
- XPEBAM-L1-0000-00B02
- JLCPCB Part #
- C17658907
- Package
- SMD
- Description
- 1.5A 588nm Amber Discrete Diode SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XPEBAM-L1-0000-00B02
- JLCPCB Part #
- C17658907
- Package
- SMD
- Description
- 1.5A 588nm Amber Discrete Diode SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XPEBAM-L1-0000-00B02 Specifications
XPEBAM-L1-0000-00B02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 588nm | |
| Test Current | 1.5A | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Amber |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPEBAM-L1-0000-00B02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XPEBAM-L1-0000-00B02 Documents
XPEBAM-L1-0000-00B02 datasheets or manufacturer documentation.
Datasheet: XPEBAM-L1-0000-00B02 Datasheet (PDF)
XPEBAM-L1-0000-00B02 Schematic Symbol & PCB Footprint
The XPEBAM-L1-0000-00B02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.