SBH21-NBPN-D17-ST-BK
Extended
* Images are for reference only
SBH21-NBPN-D17-ST-BK
Attributes
Value
MFR.Part #
SBH21-NBPN-D17-ST-BK
JLCPCB Part #
C17654039
Package
Plugin
Description
-40℃~+105℃ 17 2 2A 2mm 2mm 2x17P 34P Black Brass Gold PA Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSullins Connector Solutions
PackagePlugin
Operating Temperature-40℃~+105℃
Number of Rows2
ColorBlack
Current Rating2A
Pins Structure2x17P
Row Spacing2mm
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Contact PlatingGold
Number of Pins34P
Contact MaterialBrass
Pitch2mm
Plastic MaterialPA
Number of PINs Per Row17