
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Row Spacing | 9.1mm | |
| Pins Structure | 2x2P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 35.3mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 38.4mm | |
| Contact Plating | Tin | |
| Pitch | 4.42mm | |
| Number of Pins | 4P | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 30.3mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT15-4P-BM03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Row Spacing | 9.1mm | |
| Pins Structure | 2x2P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 35.3mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 38.4mm | |
| Contact Plating | Tin | |
| Pitch | 4.42mm | |
| Number of Pins | 4P | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 30.3mm | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT15-4P-BM03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT15-4P-BM03 datasheets or manufacturer documentation.
Datasheet: AT15-4P-BM03 Datasheet (PDF)
The AT15-4P-BM03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.