
- Manufacturer
- MFR.Part #
- 5810130044
- JLCPCB Part #
- C17651304
- Package
- Push-Pull
- Description
- -40℃~+85℃ 10 3 3.96mm 3.99mm 30P 3x10P Black Brass Glass-Fiber Reinforced PBT Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CINCH | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 3 | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 30P | |
| Contact Material | Brass | |
| Pitch | 3.96mm | |
| Row Spacing | 3.99mm | |
| Pins Structure | 3x10P | |
| Mounting Type | Right Angle | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | 10 |

* Images are for reference only
5810130044
Extended- Manufacturer
- MFR.Part #
- 5810130044
- JLCPCB Part #
- C17651304
- Package
- Push-Pull
- Description
- -40℃~+85℃ 10 3 3.96mm 3.99mm 30P 3x10P Black Brass Glass-Fiber Reinforced PBT Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5810130044
- JLCPCB Part #
- C17651304
- Package
- Push-Pull
- Description
- -40℃~+85℃ 10 3 3.96mm 3.99mm 30P 3x10P Black Brass Glass-Fiber Reinforced PBT Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5810130044 Specifications
5810130044 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CINCH | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 3 | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 30P | |
| Contact Material | Brass | |
| Pitch | 3.96mm | |
| Row Spacing | 3.99mm | |
| Pins Structure | 3x10P | |
| Mounting Type | Right Angle | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5810130044. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5810130044 Documents
5810130044 datasheets or manufacturer documentation.
Datasheet: 5810130044 Datasheet (PDF)
5810130044 Schematic Symbol & PCB Footprint
The 5810130044 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.