
- Manufacturer
- MFR.Part #
- HCNW4562#300
- JLCPCB Part #
- C17649729
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.6V 3V 5kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 8mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 3V | |
| Number of Outputs | 1 | |
| Voltage - Forward(Vf) | 1.6V |

* Images are for reference only
HCNW4562#300
Extended- Manufacturer
- MFR.Part #
- HCNW4562#300
- JLCPCB Part #
- C17649729
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.6V 3V 5kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HCNW4562#300
- JLCPCB Part #
- C17649729
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.6V 3V 5kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCNW4562#300 Specifications
HCNW4562#300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 8mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 3V | |
| Number of Outputs | 1 | |
| Voltage - Forward(Vf) | 1.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCNW4562#300. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCNW4562#300 Schematic Symbol & PCB Footprint
The HCNW4562#300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.