
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 160uV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 750nV/℃ | |
| Gain Bandwidth Product | 600kHz | |
| Single supply | 3V~5.5V | |
| Number of Channels | 1 | |
| Features | Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8931D-AS4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 160uV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 750nV/℃ | |
| Gain Bandwidth Product | 600kHz | |
| Single supply | 3V~5.5V | |
| Number of Channels | 1 | |
| Features | Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8931D-AS4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8931D-AS4 datasheets or manufacturer documentation.
Datasheet: SI8931D-AS4 Datasheet (PDF)
The SI8931D-AS4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.