164J24
Extended
* Images are for reference only
164J24
Attributes
Value
Manufacturer
MFR.Part #
164J24
JLCPCB Part #
C17647657
Package
Plugin-6P,66.7x55.6mm
Description
1 1.5A、3A 115V 12V、24V 2 2.5kV 39.624mm 插件-6P,66.7x55.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackagePlugin-6P,66.7x55.6mm
Primary Side Voltage115V
Output Current1.5A、3A
Secondary Side Voltage12V、24V
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Height39.624mm
Primary Winding(s)1