
- Manufacturer
- MFR.Part #
- 67F075-0465
- JLCPCB Part #
- C17647186
- Package
- TO-220-2
- Description
- 50℃ TO-220-2 Thermostat Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Sensata Tech | |
| Package | TO-220-2 | |
| Reset Temperature | 50℃ |

* Images are for reference only
67F075-0465
Extended- Manufacturer
- MFR.Part #
- 67F075-0465
- JLCPCB Part #
- C17647186
- Package
- TO-220-2
- Description
- 50℃ TO-220-2 Thermostat Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 67F075-0465
- JLCPCB Part #
- C17647186
- Package
- TO-220-2
- Description
- 50℃ TO-220-2 Thermostat Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67F075-0465 Specifications
67F075-0465 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Sensata Tech | |
| Package | TO-220-2 | |
| Reset Temperature | 50℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67F075-0465. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67F075-0465 Documents
67F075-0465 datasheets or manufacturer documentation.
Datasheet: 67F075-0465 Datasheet (PDF)
67F075-0465 Schematic Symbol & PCB Footprint
The 67F075-0465 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.