5510004832F
Extended
* Images are for reference only
5510004832F
Attributes
Value
Manufacturer
MFR.Part #
5510004832F
JLCPCB Part #
C17647138
Package
Plugin
Description
20mA 2V、2.1V 45° 585nm、650nm 6.3mcd、10mcd Red, Yellow 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerDialight
PackagePlugin
Operating Temperature-25℃~+85℃
Viewing Angle45°
Forward Current20mA
Luminous Intensity6.3mcd、10mcd
Power(Watts)60mW
Illumination ColorRed, Yellow
Peak Wavelength585nm、650nm
Voltage - Forward(Vf)2V、2.1V