
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -20℃~+85℃ | |
| S/N Ratio | 46dB | |
| Voltage - Supply | 2.7V~3.6V | |
| Resolution(Bits) | 10 | |
| Features | Programmable gain、Input buffering | |
| Number of channels | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9843JST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -20℃~+85℃ | |
| S/N Ratio | 46dB | |
| Voltage - Supply | 2.7V~3.6V | |
| Resolution(Bits) | 10 | |
| Features | Programmable gain、Input buffering | |
| Number of channels | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9843JST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9843JST datasheets or manufacturer documentation.
Datasheet: AD9843JST Datasheet (PDF)
The AD9843JST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.