
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | VersaSense | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Voltage - Supply | 2.5V~3.6V | |
| Photoperceptivity | 16.496klx |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | VersaSense | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Voltage - Supply | 2.5V~3.6V | |
| Photoperceptivity | 16.496klx |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The S10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.