
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TSOT-3L | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.3V~18V |

* Images are for reference only
MLX92291LSE-AAA-002-RE
Extended- Manufacturer
- MFR.Part #
- MLX92291LSE-AAA-002-RE
- JLCPCB Part #
- C17643938
- Package
- TSOT-3L
- Description
- -40℃~+150℃ 3.3V~18V TSOT-3L Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- 3A001a2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLX92291LSE-AAA-002-RE
- JLCPCB Part #
- C17643938
- Package
- TSOT-3L
- Description
- -40℃~+150℃ 3.3V~18V TSOT-3L Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- 3A001a2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX92291LSE-AAA-002-RE Specifications
MLX92291LSE-AAA-002-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TSOT-3L | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.3V~18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX92291LSE-AAA-002-RE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX92291LSE-AAA-002-RE Schematic Symbol & PCB Footprint
The MLX92291LSE-AAA-002-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.