
- Manufacturer
- MFR.Part #
- MR1124
- JLCPCB Part #
- C17642075
- Package
- DO-4
- Description
- -65℃~+190℃ 1 Independent 12A 1V@12A 300A 400V 500uA@400V DO-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Solid State System | |
| Package | DO-4 | |
| Voltage - Forward(Vf@If) | 1V@12A | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 500uA@400V |

* Images are for reference only
MR1124
Extended- Manufacturer
- MFR.Part #
- MR1124
- JLCPCB Part #
- C17642075
- Package
- DO-4
- Description
- -65℃~+190℃ 1 Independent 12A 1V@12A 300A 400V 500uA@400V DO-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MR1124
- JLCPCB Part #
- C17642075
- Package
- DO-4
- Description
- -65℃~+190℃ 1 Independent 12A 1V@12A 300A 400V 500uA@400V DO-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR1124 Specifications
MR1124 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Solid State System | |
| Package | DO-4 | |
| Voltage - Forward(Vf@If) | 1V@12A | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 500uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR1124. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR1124 Documents
MR1124 datasheets or manufacturer documentation.
Datasheet: MR1124 Datasheet (PDF)
MR1124 Schematic Symbol & PCB Footprint
The MR1124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.