
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Allied Components International | |
| Package | DIP-10P,18.2x16mm | |
| Primary Side Voltage | 100~400V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 3kV | |
| Height | 18mm | |
| Application Grade | Consumer grade |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AEE16-2517 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Allied Components International | |
| Package | DIP-10P,18.2x16mm | |
| Primary Side Voltage | 100~400V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 3kV | |
| Height | 18mm | |
| Application Grade | Consumer grade |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEE16-2517. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AEE16-2517 datasheets or manufacturer documentation.
Datasheet: AEE16-2517 Datasheet (PDF)
The AEE16-2517 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.