
- Manufacturer
- MFR.Part #
- MP6905GS-P
- JLCPCB Part #
- C17638682
- Package
- SOIC-8
- Description
- 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~24V | |
| Working Mode | CCM、DCM、QR | |
| Features | Under Voltage Protection、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Pd - Power Dissipation | 1.4W |

* Images are for reference only
MP6905GS-P
Extended- Manufacturer
- MFR.Part #
- MP6905GS-P
- JLCPCB Part #
- C17638682
- Package
- SOIC-8
- Description
- 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MP6905GS-P
- JLCPCB Part #
- C17638682
- Package
- SOIC-8
- Description
- 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6905GS-P Specifications
MP6905GS-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~24V | |
| Working Mode | CCM、DCM、QR | |
| Features | Under Voltage Protection、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Pd - Power Dissipation | 1.4W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6905GS-P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6905GS-P Documents
MP6905GS-P datasheets or manufacturer documentation.
Datasheet: MP6905GS-P Datasheet (PDF)
MP6905GS-P Schematic Symbol & PCB Footprint
The MP6905GS-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.