
- Manufacturer
- MFR.Part #
- HTP6F6AS
- JLCPCB Part #
- C17637580
- Package
- Bolt Mount
- Description
- 120V、208V 16.6A 2 240V 330.2mm Dual, Multi-Tap 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | SOLAHD | |
| Package | Bolt Mount | |
| Primary Side Voltage | 240V | |
| Output Current | 16.6A | |
| Secondary Side Voltage | 120V、208V | |
| Secondary Winding | 2 | |
| Height | 330.2mm | |
| Primary Winding(s) | Dual, Multi-Tap |

* Images are for reference only
HTP6F6AS
Extended- Manufacturer
- MFR.Part #
- HTP6F6AS
- JLCPCB Part #
- C17637580
- Package
- Bolt Mount
- Description
- 120V、208V 16.6A 2 240V 330.2mm Dual, Multi-Tap 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HTP6F6AS
- JLCPCB Part #
- C17637580
- Package
- Bolt Mount
- Description
- 120V、208V 16.6A 2 240V 330.2mm Dual, Multi-Tap 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HTP6F6AS Specifications
HTP6F6AS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | SOLAHD | |
| Package | Bolt Mount | |
| Primary Side Voltage | 240V | |
| Output Current | 16.6A | |
| Secondary Side Voltage | 120V、208V | |
| Secondary Winding | 2 | |
| Height | 330.2mm | |
| Primary Winding(s) | Dual, Multi-Tap |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTP6F6AS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HTP6F6AS Schematic Symbol & PCB Footprint
The HTP6F6AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.