
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-8P,41.3x36.5mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 140mA、280mA | |
| Secondary Side Voltage | 18V、36V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Application Grade | Consumer grade | |
| Primary Winding(s) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
183F36 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-8P,41.3x36.5mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 140mA、280mA | |
| Secondary Side Voltage | 18V、36V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Application Grade | Consumer grade | |
| Primary Winding(s) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 183F36. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

183F36 datasheets or manufacturer documentation.
Datasheet: 183F36 Datasheet (PDF)
The 183F36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.