
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Load Voltage | 35V | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 350mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 400% | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS5910DCS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Load Voltage | 35V | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 350mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 400% | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS5910DCS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS5910DCS datasheets or manufacturer documentation.
Datasheet: TPS5910DCS Datasheet (PDF)
The TPS5910DCS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.