
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| FET Type | Integrated FET | |
| Input Voltage (Vin) | 8.3V~24V | |
| Quiescent Current | 2.6mA | |
| RDS(on) | 15mΩ | |
| Voltage - Forward(Vf) | 85mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6910AGS-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| FET Type | Integrated FET | |
| Input Voltage (Vin) | 8.3V~24V | |
| Quiescent Current | 2.6mA | |
| RDS(on) | 15mΩ | |
| Voltage - Forward(Vf) | 85mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6910AGS-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6910AGS-Z datasheets or manufacturer documentation.
Datasheet: MP6910AGS-Z Datasheet (PDF)
The MP6910AGS-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.