SA-1B-DC-3-UL
Extended
* Images are for reference only
SA-1B-DC-3-UL
Attributes
Value
Manufacturer
MFR.Part #
SA-1B-DC-3-UL
JLCPCB Part #
C17632678
Package
-
Description
-25℃~+85℃ 50A Blue Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerSwitch Components
Package-
Operating Temperature-25℃~+85℃
Contact Current50A
Actuator StyleRound Button
CircuitSPST-NO
Mounting TypeThrough Hole
Actuator/Cap ColorBlue