


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Load Voltage | 30V | |
| Output Current | 30mA | |
| Length | 30.99mm | |
| Slit Width | 1.27mm | |
| Height | 10.8mm | |
| Width | 6.35mm | |
| Slot Width | 9.53mm | |
| Dark Current | 100nA@Vce=10V | |
| Voltage - Forward(Vf) | 1.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPB802W55Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Load Voltage | 30V | |
| Output Current | 30mA | |
| Length | 30.99mm | |
| Slit Width | 1.27mm | |
| Height | 10.8mm | |
| Width | 6.35mm | |
| Slot Width | 9.53mm | |
| Dark Current | 100nA@Vce=10V | |
| Voltage - Forward(Vf) | 1.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB802W55Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPB802W55Z datasheets or manufacturer documentation.
Datasheet: OPB802W55Z Datasheet (PDF)
The OPB802W55Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.