
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1mA、1.5A、15A | |
| Input Voltage | 2V~28V | |
| Features | Overcurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Light load efficient mode | |
| Output Voltage | 0.7V~5.5V、1.8V、2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8550ETI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1mA、1.5A、15A | |
| Input Voltage | 2V~28V | |
| Features | Overcurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Light load efficient mode | |
| Output Voltage | 0.7V~5.5V、1.8V、2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8550ETI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8550ETI datasheets or manufacturer documentation.
Datasheet: MAX8550ETI Datasheet (PDF)
The MAX8550ETI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.