JK3030UWT-B-B35EB0000-1Z000001
Extended
* Images are for reference only

JK3030UWT-B-B35EB0000-1Z000001

Attributes
Value
Manufacturer
MFR.Part #
JK3030UWT-B-B35EB0000-1Z000001
JLCPCB Part #
C17630391
Package
SMD3030
Description
120° 150mA 3500K 6V SMD3030 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackageSMD3030
Color Temperature3500K
Viewing Angle120°
Forward Current150mA
Voltage - Forward(Vf)6V