
- Manufacturer
- MFR.Part #
- 1N1587
- JLCPCB Part #
- C17629047
- Package
- DO-4(DO-203AA)
- Description
- -65℃~+200℃ 1 Independent 16A 200A 600V DO-4(DO-203AA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Microchip Tech | |
| Package | DO-4(DO-203AA) | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 16A |

* Images are for reference only
1N1587
Extended- Manufacturer
- MFR.Part #
- 1N1587
- JLCPCB Part #
- C17629047
- Package
- DO-4(DO-203AA)
- Description
- -65℃~+200℃ 1 Independent 16A 200A 600V DO-4(DO-203AA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N1587
- JLCPCB Part #
- C17629047
- Package
- DO-4(DO-203AA)
- Description
- -65℃~+200℃ 1 Independent 16A 200A 600V DO-4(DO-203AA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N1587 Specifications
1N1587 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Microchip Tech | |
| Package | DO-4(DO-203AA) | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 16A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N1587. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N1587 Documents
1N1587 datasheets or manufacturer documentation.
Datasheet: 1N1587 Datasheet (PDF)
1N1587 Schematic Symbol & PCB Footprint
The 1N1587 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.