Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. MMBD1705A
MMBD1705A
Extended
* Images are for reference only
MMBD1705A
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MMBD1705A
JLCPCB Part #
C17627021
Package
SOT-23-3
Description
1 Pair Common Anode 1.1V@50mA 1ns 250mA 30V 350mW 50mA 50nA@20V SOT-23-3 Switching Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
Manufactureronsemi
PackageSOT-23-3
Voltage - Forward(Vf@If)1.1V@50mA
Non-Repetitive Peak Forward Surge Current250mA
Voltage - DC Reverse(Vr)30V
Reverse Recovery Time (trr)1ns
Diode Configuration1 Pair Common Anode
Current - Rectified50mA
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)50nA@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. MMBD1705A
MMBD1705A

* Images are for reference only

MMBD1705A

Extended
Manufacturer

onsemi

MFR.Part #
MMBD1705A
JLCPCB Part #
C17627021
Package
SOT-23-3
Description
1 Pair Common Anode 1.1V@50mA 1ns 250mA 30V 350mW 50mA 50nA@20V SOT-23-3 Switching Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBD1705A

* Images are for reference only

MMBD1705A
Extended
Manufacturer

onsemi

MFR.Part #
MMBD1705A
JLCPCB Part #
C17627021
Package
SOT-23-3
Description
1 Pair Common Anode 1.1V@50mA 1ns 250mA 30V 350mW 50mA 50nA@20V SOT-23-3 Switching Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBD1705A Specifications

MMBD1705A technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
Manufactureronsemi
PackageSOT-23-3
Voltage - Forward(Vf@If)1.1V@50mA
Non-Repetitive Peak Forward Surge Current250mA
Voltage - DC Reverse(Vr)30V
Reverse Recovery Time (trr)1ns
Diode Configuration1 Pair Common Anode
Current - Rectified50mA
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)50nA@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBD1705A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBD1705A Documents

MMBD1705A datasheets or manufacturer documentation.

Datasheet: MMBD1705A Datasheet (PDF)

MMBD1705A Schematic Symbol & PCB Footprint

The MMBD1705A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.