AMLBW-3670Z
Extended
* Images are for reference only
AMLBW-3670Z
Attributes
Value
Manufacturer
MFR.Part #
AMLBW-3670Z
JLCPCB Part #
C17626534
Package
DIP-6
Description
-40℃~+70℃ 1 14V~48V 370kHz 700mA 9V~36V Analog、PWM Boost Short Circuit Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) DIP-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAimtec
PackageDIP-6
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)9V~36V
Frequency - Switching370kHz
Output Current700mA
FeaturesShort Circuit Protection、Over Voltage Protection、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage14V~48V
Operating temperature-40℃~+70℃