
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TAI-TECH | |
| Package | 0805 | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 1.6A | |
| Tolerance | ±25% | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 120mΩ |

* Images are for reference only
HFZ 2012PF-102T16
Extended- Manufacturer
- MFR.Part #
- HFZ 2012PF-102T16
- JLCPCB Part #
- C17626247
- Package
- 0805
- Description
- 1 1.6A 120mΩ 1kΩ@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HFZ 2012PF-102T16
- JLCPCB Part #
- C17626247
- Package
- 0805
- Description
- 1 1.6A 120mΩ 1kΩ@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFZ 2012PF-102T16 Specifications
HFZ 2012PF-102T16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TAI-TECH | |
| Package | 0805 | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 1.6A | |
| Tolerance | ±25% | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 120mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFZ 2012PF-102T16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFZ 2012PF-102T16 Documents
HFZ 2012PF-102T16 datasheets or manufacturer documentation.
Datasheet: HFZ 2012PF-102T16 Datasheet (PDF)
HFZ 2012PF-102T16 Schematic Symbol & PCB Footprint
The HFZ 2012PF-102T16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.