
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -20℃~+85℃ | |
| Input Voltage | 5.6V~24V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Adjustable soft-start | |
| Output Voltage | 3.3V、5V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN5232MTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -20℃~+85℃ | |
| Input Voltage | 5.6V~24V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Adjustable soft-start | |
| Output Voltage | 3.3V、5V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5232MTC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN5232MTC datasheets or manufacturer documentation.
Datasheet: FAN5232MTC Datasheet (PDF)
The FAN5232MTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.